Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200868178

DigiKey Part Number
900-1200868178-ND
Manufacturer
Manufacturer Product Number
1200868178
Description
CBL 5POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
6.56' (2.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug, Right Angle
Color
Black
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
5
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M8
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1576,03000 Kč576,03 Kč
24460,19417 Kč11 044,66 Kč
48438,23063 Kč21 035,07 Kč
72425,88083 Kč30 663,42 Kč
120410,81683 Kč49 298,02 Kč
264388,61223 Kč102 593,63 Kč
504371,30405 Kč187 137,24 Kč
Manufacturers Standard Package
Unit Price without VAT:576,03000 Kč
Unit Price with VAT:696,99630 Kč