4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Screw
120085001x
120085001x

1200850011

DigiKey Part Number
WM16454-ND
Manufacturer
Manufacturer Product Number
1200850011
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250VAC/DC
Shell Size - Insert
M12-4
Cable Opening
0.130" ~ 0.260" (3.30mm ~ 6.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 90°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Applications
Industrial, Telecommunications
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1873,64000 Kč873,64 Kč
10742,53900 Kč7 425,39 Kč
25696,06480 Kč17 401,62 Kč
50662,86280 Kč33 143,14 Kč
100631,25840 Kč63 125,84 Kč
250591,78648 Kč147 946,62 Kč
Manufacturers Standard Package
Unit Price without VAT:873,64000 Kč
Unit Price with VAT:1 057,10440 Kč

Other Suppliers on DigiKey

6In Stock
Ships from WEC