5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Screw
1200850006
1200850006

1200850006

DigiKey Part Number
WM16451-ND
Manufacturer
Manufacturer Product Number
1200850006
Description
CONN PLUG MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
30VAC, 36VDC
Shell Size - Insert
M12-5
Cable Opening
0.161" ~ 0.319" (4.10mm ~ 8.10mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 90°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Applications
Industrial, Telecommunications
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 039,65000 Kč1 039,65 Kč
10883,60600 Kč8 836,06 Kč
25828,31360 Kč20 707,84 Kč
50788,80500 Kč39 440,25 Kč
100751,19630 Kč75 119,63 Kč
250704,23436 Kč176 058,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 039,65000 Kč
Unit Price with VAT:1 257,97650 Kč