4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200850005

DigiKey Part Number
WM16449-ND
Manufacturer
Manufacturer Product Number
1200850005
Description
CONN PLUG MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250VAC/DC
Shell Size - Insert
M12-4
Cable Opening
0.161" ~ 0.319" (4.10mm ~ 8.10mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 90°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Applications
Industrial, Telecommunications
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1910,97000 Kč910,97 Kč
10774,24000 Kč7 742,40 Kč
25725,77160 Kč18 144,29 Kč
50691,15120 Kč34 557,56 Kč
100658,19540 Kč65 819,54 Kč
250617,04752 Kč154 261,88 Kč
Manufacturers Standard Package
Unit Price without VAT:910,97000 Kč
Unit Price with VAT:1 102,27370 Kč