5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200850004

DigiKey Part Number
WM16450-ND
Manufacturer
Manufacturer Product Number
1200850004
Description
CONN PLUG MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
30VAC, 36VDC
Shell Size - Insert
M12-5
Cable Opening
0.130" ~ 0.260" (3.30mm ~ 6.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 90°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Applications
Industrial, Telecommunications
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 001,06000 Kč1 001,06 Kč
10850,82100 Kč8 508,21 Kč
25797,57280 Kč19 939,32 Kč
50759,52820 Kč37 976,41 Kč
100723,31460 Kč72 331,46 Kč
250678,09324 Kč169 523,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 001,06000 Kč
Unit Price with VAT:1 211,28260 Kč