
1200840031 | |
|---|---|
DigiKey Part Number | WM16819-ND |
Manufacturer | |
Manufacturer Product Number | 1200840031 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200840031 Models |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 90°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA66), Nylon 6/6 |
Fastening Type Push-Pull | Applications Industrial, Telecommunications |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,95000 Kč | 897,95 Kč |
| 10 | 763,16700 Kč | 7 631,67 Kč |
| 25 | 715,41280 Kč | 17 885,32 Kč |
| 50 | 681,28920 Kč | 34 064,46 Kč |
| 100 | 648,80400 Kč | 64 880,40 Kč |
| 250 | 608,24400 Kč | 152 061,00 Kč |
| Unit Price without VAT: | 897,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,51950 Kč |

