



Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Current Rating (Amps) 4A |
Connector Type | Voltage Rating 30VAC, 36VDC |
Number of Positions 5 | Cable Opening 0.130" ~ 0.260" (3.30mm ~ 6.60mm) |
Shell Size - Insert M12-5 | Operating Temperature -25°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Industrial |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,70000 Kč | 902,70 Kč |
| 10 | 767,28800 Kč | 7 672,88 Kč |
| 25 | 719,26560 Kč | 17 981,64 Kč |
| 50 | 684,95900 Kč | 34 247,95 Kč |
| 100 | 652,29450 Kč | 65 229,45 Kč |
| 250 | 611,51300 Kč | 152 878,25 Kč |
| Unit Price without VAT: | 902,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,26700 Kč |


