
Category | 2nd Connector Number of Positions 8 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 113,01000 Kč | 2 113,01 Kč |
| 10 | 1 796,19800 Kč | 17 961,98 Kč |
| 25 | 1 683,85240 Kč | 42 096,31 Kč |
| 50 | 1 603,58780 Kč | 80 179,39 Kč |
| 100 | 1 537,60480 Kč | 153 760,48 Kč |
| Unit Price without VAT: | 2 113,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 556,74210 Kč |

