



Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 036,81000 Kč | 2 036,81 Kč |
| 10 | 1 731,36900 Kč | 17 313,69 Kč |
| 25 | 1 623,07000 Kč | 40 576,75 Kč |
| 50 | 1 545,68800 Kč | 77 284,40 Kč |
| 100 | 1 472,02280 Kč | 147 202,28 Kč |
| Unit Price without VAT: | 2 036,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 464,54010 Kč |

