Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200652383

DigiKey Part Number
WM15735-ND
Manufacturer
Manufacturer Product Number
1200652383
Description
CIRC CBL 8POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
8
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1642,12000 Kč642,12 Kč
10545,65400 Kč5 456,54 Kč
25511,49440 Kč12 787,36 Kč
50487,09060 Kč24 354,53 Kč
100463,85840 Kč46 385,84 Kč
250434,85348 Kč108 713,37 Kč
500414,12718 Kč207 063,59 Kč
Manufacturers Standard Package
Unit Price without VAT:642,12000 Kč
Unit Price with VAT:776,96520 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC