
1200651601 | |
|---|---|
DigiKey Part Number | WM20906-ND |
Manufacturer | |
Manufacturer Product Number | 1200651601 |
Description | CBL CIRC 13.12' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 13.12' (4.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | - | |
1st Connector Number of Positions Loaded | - | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 13.12' (4.00m) | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | - | |
Color | Yellow | |
Shielding | - | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 755,01000 Kč | 1 755,01 Kč |
| 10 | 1 491,71900 Kč | 14 917,19 Kč |
| 25 | 1 398,39120 Kč | 34 959,78 Kč |
| 50 | 1 331,71840 Kč | 66 585,92 Kč |
| 100 | 1 268,24560 Kč | 126 824,56 Kč |
| Unit Price without VAT: | 1 755,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 123,56210 Kč |

