Circular Cable Assembly Shielded 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650366

DigiKey Part Number
1200650366-ND
Manufacturer
Manufacturer Product Number
1200650366
Description
CIR CBL 4POS PLUG TO WIRE 13.12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
13.12' (4.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 6
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 879,74000 Kč1 879,74 Kč
101 597,92700 Kč15 979,27 Kč
251 497,94680 Kč37 448,67 Kč
501 426,52440 Kč71 326,22 Kč
1001 358,53490 Kč135 853,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 879,74000 Kč
Unit Price with VAT:2 274,48540 Kč