Circular Cable Assembly Unshielded 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200650289

DigiKey Part Number
1200650289-ND
Manufacturer
Manufacturer Product Number
1200650289
Description
CIRC CBL 5POS PLUG TO WIRE 2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
4
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
20.0' (6.10m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 11 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 279,54000 Kč2 279,54 Kč
101 937,67400 Kč19 376,74 Kč
251 816,47800 Kč45 411,95 Kč
501 729,88660 Kč86 494,33 Kč
1001 672,22820 Kč167 222,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 279,54000 Kč
Unit Price with VAT:2 758,24340 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEC