
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR), Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,22000 Kč | 538,22 Kč |
| 24 | 429,97333 Kč | 10 319,36 Kč |
| 48 | 409,46104 Kč | 19 654,13 Kč |
| 72 | 397,92000 Kč | 28 650,24 Kč |
| 120 | 383,84450 Kč | 46 061,34 Kč |
| 264 | 363,09670 Kč | 95 857,53 Kč |
| 504 | 348,19933 Kč | 175 492,46 Kč |
| Unit Price without VAT: | 538,22000 Kč |
|---|---|
| Unit Price with VAT: | 651,24620 Kč |

