
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,06000 Kč | 358,06 Kč |
| 10 | 304,34100 Kč | 3 043,41 Kč |
| 25 | 285,26960 Kč | 7 131,74 Kč |
| 50 | 271,65440 Kč | 13 582,72 Kč |
| 100 | 258,69400 Kč | 25 869,40 Kč |
| 250 | 242,50948 Kč | 60 627,37 Kč |
| 500 | 230,94882 Kč | 115 474,41 Kč |
| Unit Price without VAT: | 358,06000 Kč |
|---|---|
| Unit Price with VAT: | 433,25260 Kč |








