
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,39000 Kč | 1 114,39 Kč |
| 10 | 947,16600 Kč | 9 471,66 Kč |
| 25 | 887,88920 Kč | 22 197,23 Kč |
| 50 | 845,54900 Kč | 42 277,45 Kč |
| 100 | 805,23410 Kč | 80 523,41 Kč |
| 250 | 764,22868 Kč | 191 057,17 Kč |
| Unit Price without VAT: | 1 114,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,41190 Kč |





