
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyurethane (PUR), Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle, Right Angle | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 595,35458 Kč | 14 288,51 Kč |
| Unit Price without VAT: | 595,35458 Kč |
|---|---|
| Unit Price with VAT: | 720,37904 Kč |

