

1120985007 | |
|---|---|
DigiKey Part Number | WM21411-ND |
Manufacturer | |
Manufacturer Product Number | 1120985007 |
Description | IO:COPEN:IP67:30MM:8P:M8:8DI:PNP |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 1120985007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M8 | |
Base Product Number |

