Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black
Molex - Brad® EtherNet/IP* for Roller Drives
How to Mount the New Illuminated E-Stop | Schneider Electric Support

1120955115

DigiKey Part Number
WM21409-ND
Manufacturer
Manufacturer Product Number
1120955115
Description
IO;EPFS;IP67;60MM;8P5;16D CONFIG
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
EDA/CAD Models
1120955115 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Molex
Features
8 Connector Opening, Dust Tight, Waterproof
Series
For Use With/Related Products
Circular Connectors
Packaging
Bulk
Material
Polybutylene Terephthalate (PBT)
Part Status
Obsolete
Shell Size - Insert
M12
Accessory Type
Input, Output Unit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 531,24000 Kč12 531,24 Kč
Manufacturers Standard Package
Unit Price without VAT:12 531,24000 Kč
Unit Price with VAT:15 162,80040 Kč