
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | - | |
Ingress Protection | IP30 | |
Mounting Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 342,79000 Kč | 7 342,79 Kč |
| 10 | 6 242,45300 Kč | 62 424,53 Kč |
| 25 | 6 010,67760 Kč | 150 266,94 Kč |
| Unit Price without VAT: | 7 342,79000 Kč |
|---|---|
| Unit Price with VAT: | 8 884,77590 Kč |

