Network Switch - Unmanaged 5 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120361010

DigiKey Part Number
900-1120361010-ND
Manufacturer
Manufacturer Product Number
1120361010
Description
NETWORK SWITCH DRL-251MG 5PORT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
24VDC
Ingress Protection
IP20
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-10°C ~ 60°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 059,95000 Kč7 059,95 Kč
106 001,96300 Kč60 019,63 Kč
255 757,91200 Kč143 947,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7 059,95000 Kč
Unit Price with VAT:8 542,53950 Kč