
1110150200 | |
|---|---|
DigiKey Part Number | 900-1110150200-ND |
Manufacturer | |
Manufacturer Product Number | 1110150200 |
Description | CBL USB2.0 A RCP-MIN B PLG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1110150200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 177,39100 Kč | 1 773,91 Kč |
| 25 | 166,27040 Kč | 4 156,76 Kč |
| 50 | 158,33340 Kč | 7 916,67 Kč |
| 100 | 150,77610 Kč | 15 077,61 Kč |
| 300 | 139,53590 Kč | 41 860,77 Kč |
| 500 | 134,60096 Kč | 67 300,48 Kč |
| 1 000 | 128,18376 Kč | 128 183,76 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |

