Fiber Optic Cable Amber 165µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068000100

DigiKey Part Number
WM12865-25-ND
Manufacturer
Manufacturer Product Number
1068000100
Description
CBL FIBER OPTIC 165UM 25M
Customer Reference
Detailed Description
Fiber Optic Cable Amber 165µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Active
Style
Standard
Type
-
Core Diameter
150µm
Cladding Diameter
165µm
Jacket (Insulation) Material
Polyimide
Jacket (Insulation) Diameter
0.008" (0.20mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Amber
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-65°C ~ 300°C
Core Material
-
Cladding Material
-
Numerical Aperture
0.22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 3 468
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 826,62000 Kč1 826,62 Kč
101 552,59200 Kč15 525,92 Kč
251 455,45520 Kč36 386,38 Kč
501 386,06960 Kč69 303,48 Kč
1001 319,99730 Kč131 999,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 826,62000 Kč
Unit Price with VAT:2 210,21020 Kč