
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Core Diameter | 100µm | |
Cladding Diameter | 110µm | |
Jacket (Insulation) Material | Polyimide | |
Jacket (Insulation) Diameter | 0.005" (0.13mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Amber | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 300°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,02000 Kč | 1 145,02 Kč |
| 10 | 973,21500 Kč | 9 732,15 Kč |
| 25 | 912,31280 Kč | 22 807,82 Kč |
| 50 | 868,80060 Kč | 43 440,03 Kč |
| 100 | 827,38210 Kč | 82 738,21 Kč |
| 250 | 787,42500 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 1 145,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,47420 Kč |

