Fiber Optic Cable Amber 110µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068000058

DigiKey Part Number
WM12867-25-ND
Manufacturer
Manufacturer Product Number
1068000058
Description
CBL FIBER OPTIC 110UM 25M
Customer Reference
Detailed Description
Fiber Optic Cable Amber 110µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Active
Style
Standard
Type
-
Core Diameter
100µm
Cladding Diameter
110µm
Jacket (Insulation) Material
Polyimide
Jacket (Insulation) Diameter
0.005" (0.13mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Amber
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-65°C ~ 300°C
Core Material
-
Cladding Material
-
Numerical Aperture
0.22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 145,02000 Kč1 145,02 Kč
10973,21500 Kč9 732,15 Kč
25912,31280 Kč22 807,82 Kč
50868,80060 Kč43 440,03 Kč
100827,38210 Kč82 738,21 Kč
250787,42500 Kč196 856,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 145,02000 Kč
Unit Price with VAT:1 385,47420 Kč