Adapter Fiber Optic Connector LC Receptacle To MTP Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064810110

DigiKey Part Number
900-1064810110-ND
Manufacturer
Manufacturer Product Number
1064810110
Description
LGX PSC CASSETTE WITH SM 24LC-2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To MTP Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
MTP Receptacle
Simplex/Duplex
24-Plex
Mode
Singlemode
Mounting Type
Panel Mount
Housing Material
Plastic
Ferrule Material
Zirconia
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105 028,97900 Kč50 289,79 Kč
Unit Price without VAT:5 028,97900 Kč
Unit Price with VAT:6 085,06459 Kč