
1064810001 | |
|---|---|
DigiKey Part Number | 900-1064810001-ND |
Manufacturer | |
Manufacturer Product Number | 1064810001 |
Description | HD CASSETTE WITH OM3 12C LC-MPO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MTP Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode OM3 | |
Mounting Type | Panel Mount | |
Housing Material | Steel (SPCC) | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 254,60000 Kč | 7 254,60 Kč |
| 10 | 6 167,63800 Kč | 61 676,38 Kč |
| 25 | 5 931,93520 Kč | 148 298,38 Kč |
| Unit Price without VAT: | 7 254,60000 Kč |
|---|---|
| Unit Price with VAT: | 8 778,06600 Kč |

