1064135010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 124
Unit Price: 4 615,57000 Kč
Datasheet
Cable Assembly 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064135010

DigiKey Part Number
900-1064135010-ND
Manufacturer
Manufacturer Product Number
1064135010
Description
CABLE DISPLAYPORT M TO M 10M
Customer Reference
Detailed Description
Cable Assembly 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
32.8' (10.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes