
1064134410 | |
|---|---|
DigiKey Part Number | WM26750-ND |
Manufacturer | |
Manufacturer Product Number | 1064134410 |
Description | CABLE A PLUG TO C PLUG 32.81' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.0m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 038,26000 Kč | 5 038,26 Kč |
| 10 | 4 283,08800 Kč | 42 830,88 Kč |
| 25 | 4 015,29640 Kč | 100 382,41 Kč |
| 50 | 3 981,22080 Kč | 199 061,04 Kč |
| Unit Price without VAT: | 5 038,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 096,29460 Kč |

