Cable A Male to A Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064134020

DigiKey Part Number
900-1064134020-ND
Manufacturer
Manufacturer Product Number
1064134020
Description
CABLE A PLUG TO A PLUG 65.62'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable A Male to A Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
-
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 951,51000 Kč10 951,51 Kč
Manufacturers Standard Package
Unit Price without VAT:10 951,51000 Kč
Unit Price with VAT:13 251,32710 Kč