Cable A Male to A Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064134010

DigiKey Part Number
WM26748-ND
Manufacturer
Manufacturer Product Number
1064134010
Description
CABLE A PLUG TO A PLUG 32.81'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable A Male to A Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
-
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 100,97000 Kč6 100,97 Kč
105 186,67400 Kč51 866,74 Kč
254 908,28240 Kč122 707,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6 100,97000 Kč
Unit Price with VAT:7 382,17370 Kč