
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | - | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 895,13000 Kč | 3 895,13 Kč |
| Unit Price without VAT: | 3 895,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 713,10730 Kč |

