
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | 3µm | |
Fiber Cladding Diameter | 127µm | |
Cable Diameter | 1.6mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Gold | |
Boot Color | Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,87000 Kč | 903,87 Kč |
| 10 | 768,22000 Kč | 7 682,20 Kč |
| 25 | 720,12960 Kč | 18 003,24 Kč |
| 50 | 685,78240 Kč | 34 289,12 Kč |
| 100 | 653,08340 Kč | 65 308,34 Kč |
| 250 | 613,81800 Kč | 153 454,50 Kč |
| Unit Price without VAT: | 903,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,68270 Kč |











