
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP, Type A | |
2nd Connector | MTP, Type A | |
Cable Diameter | 0.15" (3.8mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, OM2 | |
Ratings | OFNP | |
Bend Radius | 20mm | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 894,29000 Kč | 3 894,29 Kč |
| 10 | 3 310,54500 Kč | 33 105,45 Kč |
| 25 | 3 103,54640 Kč | 77 588,66 Kč |
| 50 | 3 003,93180 Kč | 150 196,59 Kč |
| Unit Price without VAT: | 3 894,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 712,09090 Kč |




