



Category | Cable Diameter 0.18" (4.5mm) |
Manufacturer Molex | Features Magnetic Power Connector (2), Reverse Wiring, Riser |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 30.0' (9.1m) |
Part Status Active | Type OM4 |
1st Connector MTP, Type B | Base Product Number |
2nd Connector MTP, Type B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 591,63000 Kč | 4 591,63 Kč |
| Unit Price without VAT: | 4 591,63000 Kč |
|---|---|
| Unit Price with VAT: | 5 555,87230 Kč |

