



Category | Cable Diameter 0.18" (4.5mm) |
Manufacturer Molex | Features Magnetic Power Connector (2), Riser |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 50.0' (15.2m) |
Part Status Active | Type OM4 |
1st Connector MTP, Type A | Base Product Number |
2nd Connector MTP, Type A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 421,26000 Kč | 5 421,26 Kč |
| Unit Price without VAT: | 5 421,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 559,72460 Kč |

