


Category | Fiber Type 50/125 |
Manufacturer Molex | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, Duplex |
Packaging Bulk | Bend Radius 50mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex (4) | Insertion Loss 0.50dB, 0.35dB |
2nd Connector MTP | Operating Temperature 0°C ~ 70°C |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Features Plenum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8 481,00800 Kč | 84 810,08 Kč |
| Unit Price without VAT: | 8 481,00800 Kč |
|---|---|
| Unit Price with VAT: | 10 262,01968 Kč |

