1062835002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 10
Unit Price: 7 929,89000 Kč
Datasheet
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062835002

DigiKey Part Number
1062835002-ND
Manufacturer
Manufacturer Product Number
1062835002
Description
FIBER OPTIC CBL LC-MTP DUPLEX 3M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (4) To MTP 50/125 9.8' (3.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex (4)
2nd Connector
MTP
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
Plenum
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
50mm
Color - Cable
Orange
Color - Connectors
-
Insertion Loss
0.50dB, 0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
FIBER OPTIC CBL LC-MTP DUPLEX 1M
In-Stock: 0
Unit Price: 3 787,24200 Kč
FIBER OPTIC CBL LC-MTP DUPLX 10M
In-Stock: 0
Unit Price: 4 527,50500 Kč
FIBER OPTIC CBL LC-MTP DUPLEX 5M
In-Stock: 1
Unit Price: 7 871,52000 Kč