


Category | Length - Overall 39.4' (12.0m) |
Manufacturer Molex | Type Singlemode, OS2 |
Series | Ratings OFNP |
Packaging Bulk | Bend Radius 20mm |
Part Status Active | Color - Cable Yellow |
1st Connector MTP, Type A | Insertion Loss 0.35dB |
2nd Connector MTP, Type A | Return Loss 50dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature 0°C ~ 70°C |
Features Plenum | Base Product Number |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 231,93700 Kč | 42 319,37 Kč |
| Unit Price without VAT: | 4 231,93700 Kč |
|---|---|
| Unit Price with VAT: | 5 120,64377 Kč |

