Cable Fiber Optic MTP, Type A To MTP, Type A 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To MTP, Type A 9/125 16.4' (5.0m)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062834005

DigiKey Part Number
1062834005-ND
Manufacturer
Manufacturer Product Number
1062834005
Description
FIBER OPTIC CBL MTP-MTP OS2 5M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
Molex
Type
Singlemode, OS2
Series
Ratings
OFNP
Packaging
Bulk
Bend Radius
20mm
Part Status
Active
Color - Cable
Yellow
1st Connector
MTP, Type A
Insertion Loss
0.35dB
2nd Connector
MTP, Type A
Return Loss
50dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
0°C ~ 70°C
Features
Plenum
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 072,57400 Kč30 725,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3 072,57400 Kč
Unit Price with VAT:3 717,81454 Kč