

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP, Type A | |
2nd Connector | MTP, Type A | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM2 | |
Ratings | OFNP | |
Bend Radius | 50mm | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 1.00dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 1 758,46850 Kč | 35 169,37 Kč |
Unit Price without VAT: | 1 758,46850 Kč |
---|---|
Unit Price with VAT: | 2 127,74689 Kč |