


1062673002 | |
|---|---|
DigiKey Part Number | 1062673002-ND |
Manufacturer | |
Manufacturer Product Number | 1062673002 |
Description | FIBER OPTIC CBL MTP-VERSABEAM 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP, Type A To VersaBeam Pod Ext 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Molex | Length - Overall 3.3' (1.0m) |
Series | Type Multimode, Simplex |
Packaging Bulk | Ratings OFNG-LS |
Part Status Active | Color - Cable Orange, Black Stripe |
1st Connector MTP, Type A | Color - Connectors Black |
2nd Connector VersaBeam Pod Ext | Insertion Loss 2.00dB |
Cable Diameter 0.07" (1.8mm) | Base Product Number |
Cable Type Ribbon Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 197,05010 Kč | 219 705,01 Kč |
| Unit Price without VAT: | 2 197,05010 Kč |
|---|---|
| Unit Price with VAT: | 2 658,43062 Kč |

