
1061700150 | |
|---|---|
DigiKey Part Number | 1061700150-ND |
Manufacturer | |
Manufacturer Product Number | 1061700150 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode/Multimode |
Manufacturer Molex | Mounting Type Panel Mount, Snap-In |
Series | Housing Material Polymer |
Packaging Bulk | Ferrule Material Ceramic |
Part Status Active | Features Dust Cap |
Type Coupler | Color Blue |
Convert From (Adapter End) SC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) SC Receptacle | Base Product Number |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 179,30200 Kč | 1 793,02 Kč |
| 25 | 168,05960 Kč | 4 201,49 Kč |
| 50 | 160,03420 Kč | 8 001,71 Kč |
| 100 | 152,39300 Kč | 15 239,30 Kč |
| 300 | 141,03307 Kč | 42 309,92 Kč |
| 500 | 136,04394 Kč | 68 021,97 Kč |
| 1 000 | 129,55787 Kč | 129 557,87 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |

