1061270110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 122
Unit Price: 28,79000 Kč
Datasheet
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
1061270110
1061270110

1061270110

DigiKey Part Number
WM10354-ND
Manufacturer
Manufacturer Product Number
1061270110
Description
CONN COUPLER RCPT LC-LC DUPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Polymer
Ferrule Material
Phosphor Bronze
Features
Dust Cap, Shutter
Color
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes