1061270100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 472,78050 Kč
Datasheet
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061270100

DigiKey Part Number
WM10353-ND
Manufacturer
Manufacturer Product Number
1061270100
Description
CONN COUPLER RCPT LC-LC DUPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Polymer
Ferrule Material
Zirconia
Features
Dust Cap, Shutter
Color
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes