
1061240110 | |
|---|---|
DigiKey Part Number | 1061240110-ND |
Manufacturer | |
Manufacturer Product Number | 1061240110 |
Description | CONN COUPLER RCPT LC-LC SIMPLEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,08000 Kč | 194,08 Kč |
| 10 | 164,99000 Kč | 1 649,90 Kč |
| 25 | 154,64160 Kč | 3 866,04 Kč |
| 50 | 147,25740 Kč | 7 362,87 Kč |
| 100 | 140,22880 Kč | 14 022,88 Kč |
| 300 | 129,77397 Kč | 38 932,19 Kč |
| 500 | 125,18350 Kč | 62 591,75 Kč |
| 1 000 | 119,21457 Kč | 119 214,57 Kč |
| Unit Price without VAT: | 194,08000 Kč |
|---|---|
| Unit Price with VAT: | 234,83680 Kč |



