



1061233300 | |
|---|---|
DigiKey Part Number | WM9751-ND |
Manufacturer | |
Manufacturer Product Number | 1061233300 |
Description | CONN COUPLER RCPT LC-LC 4-PLEX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap | |
Color | Aqua | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,19000 Kč | 492,19 Kč |
| 10 | 418,38500 Kč | 4 183,85 Kč |
| 25 | 392,17560 Kč | 9 804,39 Kč |
| 50 | 373,46200 Kč | 18 673,10 Kč |
| 100 | 355,64940 Kč | 35 564,94 Kč |
| 250 | 333,40372 Kč | 83 350,93 Kč |
| 500 | 317,51286 Kč | 158 756,43 Kč |
| Unit Price without VAT: | 492,19000 Kč |
|---|---|
| Unit Price with VAT: | 595,54990 Kč |

