Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
1061162000
1061162000

1061162000

DigiKey Part Number
WM9100-ND
Manufacturer
Manufacturer Product Number
1061162000
Description
CONN COUPLER RCPT SC-SC SIMPLEX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Metal
Ferrule Material
Zirconia
Features
Dust Cap, Shielded, Shutter
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1690,62000 Kč690,62 Kč
10586,97800 Kč5 869,78 Kč
25550,22320 Kč13 755,58 Kč
50523,97560 Kč26 198,78 Kč
100498,98390 Kč49 898,39 Kč
300461,81110 Kč138 543,33 Kč
Manufacturers Standard Package
Unit Price without VAT:690,62000 Kč
Unit Price with VAT:835,65020 Kč