



1061153200 | |
|---|---|
DigiKey Part Number | WM3658-ND |
Manufacturer | |
Manufacturer Product Number | 1061153200 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Zirconia | |
Features | 45° Angle, Dust Cap, Shielded, Shutter | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,95000 Kč | 1 029,95 Kč |
| 10 | 875,47000 Kč | 8 754,70 Kč |
| 25 | 820,67760 Kč | 20 516,94 Kč |
| 50 | 781,53720 Kč | 39 076,86 Kč |
| 100 | 744,26990 Kč | 74 426,99 Kč |
| Unit Price without VAT: | 1 029,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 246,23950 Kč |

