



1061151106 | |
|---|---|
DigiKey Part Number | WM16783-ND |
Manufacturer | |
Manufacturer Product Number | 1061151106 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap, Shielded | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,92000 $ | 32,92 $ |
| 10 | 27,97500 $ | 279,75 $ |
| 25 | 26,22400 $ | 655,60 $ |
| 50 | 24,97280 $ | 1 248,64 $ |
| 100 | 23,78180 $ | 2 378,18 $ |
| 250 | 22,29472 $ | 5 573,68 $ |
| Unit Price without VAT: | 32,92000 $ |
|---|---|
| Unit Price with VAT: | 39,83320 $ |






